NYS231 | REAN

3.5 mm jack plug, 3 pole (stereo), solder connection, metal, NYS231

Order No.: 80F5240
EAN: 4099889856545
MPN:
NYS231
NYS231 REAN Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
143.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.4399 €

Metal handle, NYS231, REAN

Metal handle stereo 3 pole 3.5 mm plug, crimp strain relief.

Technical specifications
Filter Property Value
Assembly cable assembly
contact surface nickel-plated
Contact connection solder connection
Pin Diameter 3.5 mm
Pin number 3 pole
Shell Material metal
Product type jack plug
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No