NYS228C-4 | REAN

6.35 mm jack plug, 3 pole (stereo), solder connection, NYS228C-4

Order No.: 80F5237
EAN: 4099889856514
MPN:
NYS228C-4
NYS228C-4 REAN Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
195.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.9516 €

Diecast handle, NYS228C-4, REAN

3 pole 1/4'' plug, diecast handle with color coding ring and rubber flex relief.

Technical specifications
Filter Property Value
Assembly cable assembly
contact surface nickel-plated
Contact connection solder connection
Pin Diameter 6.35 mm
Pin number 3 pole
Product type jack plug
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No