NYS224C-5 | REAN
6.35 mm jack plug, 2 pole (mono), solder connection, metal, NYS224C-5
Order No.: 39F1270
EAN: 4099889855555
MPN:
NYS224C-5
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: On Request
Diecast handle, NYS224C-5, REAN
Diecast handle with coloured coding ring and rubber flex relief.
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | cable assembly | |
contact surface | silver-plated | |
Contact connection | solder connection | |
Pin Diameter | 6.35 mm | |
Pin number | 2 pole | |
Shell Material | metal | |
Product type | jack plug |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |