NYS207 | REAN

6.35 mm angle jack plug, 2 pole (mono), solder connection, plastic, NYS207

Order No.: 80F5232
EAN: 4099889856460
MPN:
NYS207
NYS207 REAN Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
155.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.5589 €

Plastic handle, NYS207, REAN

Silvery handle, black plastic cover and bushing, Right angle, mono 2 pole, PVC, Brass, 10mΩ, Zinc.

Technical specifications
Filter Property Value
Assembly cable assembly
contact surface nickel-plated
Contact connection solder connection
Pin Diameter 6.35 mm
Pin number 2 pole
Colour black
Shell Material plastic
Product type angle jack plug
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No