NYS323 | REAN
Cable plug, 7 pole, solder connection, straight, NYS323
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable connector, NYS323, REAN
7 pole DIN cable connector, male.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 6.5 mm | |
contact surface | silver-plated | |
Assembly | cable assembly | |
Contact connection | solder connection | |
Pin number | 7 pole | |
Version | plug | |
Shell Material | zinc | |
Orientation | straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |