NYS321 | REAN
Cable plug, 3 pole, solder connection, straight, NYS321
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable connector, NYS321, REAN
3 pole DIN cable connector, male.
Technical specifications
Cable diameter | 6.5 mm | |
contact surface | silver-plated | |
Assembly | cable assembly | |
Contact connection | solder connection | |
Pin number | 3 pole | |
Version | plug | |
Shell Material | zinc | |
Orientation | straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |