RRE8F-Z-000-1 | REAN
Outlet, RJ45, front mounting, RRE8F-Z-000-1
Order No.: 73F1497
EAN: 7613187017407
MPN:
RRE8F-Z-000-1
Discontinued
Unit Price (€ / pc.)
4.4863 € *
Available: 63 pcs.
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 feedthrough, RRE8F-Z-000-1, REAN
Female RJ45 receptacle with a front-mountable D-Size flange, gold plated contacts and IP65 rating to optimally protect your device or equipment from water ingress.
Unique unified Rubber Cap and gasket design for providing more reliable protection functionality and an easier installation with device pane.
Features
- D-shape metal flange
- IP65 connector or when covered with rubber cap
- UL94 V-0 rated materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Assembly | front mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |