RRE8F-D-001-0 | REAN
Outlet, RJ45, 8P8C, Cat 5e, PCB mounting, RRE8F-D-001-0
Order No.: 73F1499
EAN: 4099891645717
MPN:
RRE8F-D-001-0
RJ45 panel jack, RRE8F-D-001-0, REAN
RJ45 Vertical PCB mount receptacle, D-shape metal flange with the latch lock.
Features
- Reliable latch lock system
- D type standard flange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |