RRAC3O-G-000-0 | REAN

Panel socket, 3 pole, panel mounting, screw connection, 2.5 mm², gray, RRAC3O-G-000-0

Order No.: 41F8009
EAN: 4099891580841
MPN:
RRAC3O-G-000-0
Series: Power G series
RRAC3O-G-000-0 REAN Device Connectors
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
232.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.3205 €

AC power outlet receptacle, RRAC3O-G-000-0, REAN

3 pole AC power outlet receptacle with D-Size mounting flange which can be mounted from the front and the rear.

Technical specifications
Filter Property Value
Switch illuminated No
Assembly panel mounting
Cable cross-section 2.5 mm²
Cable diameter 6 to 15 mm
Fuse holder present No
Design straight
Colour gray
Pin number 3 pole
Rated voltage IEC 250 V
Product type panel socket
Line filter present No
Rated current IEC 20 A
Type of locking Yes
Connection screw connection
Power switch available No
Logistics
Property Value
Customs tariff number 85366990
Country of origin LI
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes