RRAC3I-G-000-0 | REAN
Panel socket, 3 pole, panel mounting, screw connection, 2.5 mm², blue, RRAC3I-G-000-0
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 5 Weeks
Receptacle, RRAC3I-G-000-0, REAN
3 pole AC power inlet receptacle with D-Size mounting flange which can be mounted from the front and the rear.
Technical specifications
Filter | Property | Value |
---|---|---|
Switch illuminated | No | |
Assembly | panel mounting | |
Cable cross-section | 2.5 mm² | |
Cable diameter | 6 to 15 mm | |
Fuse holder present | No | |
Design | straight | |
Colour | blue | |
Pin number | 3 pole | |
Rated voltage IEC | 250 V | |
Product type | panel socket | |
Line filter present | No | |
Rated current IEC | 20 A | |
Type of locking | Yes | |
Connection | screw connection | |
Power switch available | No |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | LI |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |