RCAC3O-G-000-1 | REAN
Jack, 3 pole, cable assembly, screw connection, 2.5 mm², gray, RCAC3O-G-000-1
Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 5 Weeks
AC power outlet connector, RCAC3O-G-000-1, REAN
Grey housing, AC power outlet connector, 3 pole.
Technical specifications
Filter | Property | Value |
---|---|---|
Switch illuminated | No | |
Assembly | cable assembly | |
Cable cross-section | 2.5 mm² | |
Cable diameter | 6 to 15 mm | |
Fuse holder present | No | |
Design | straight | |
Colour | gray | |
Pin number | 3 pole | |
Rated voltage IEC | 250 V | |
Product type | jack | |
Line filter present | No | |
Rated current IEC | 20 A | |
Type of locking | Yes | |
Connection | screw connection | |
Power switch available | No |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Substance description | Lead |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |