RCAC3M-X-000-1 | REAN
Plug, 3 pole, cable assembly, screw connection, 1.0-2.5 mm², black, RCAC3M-X-000-1
Discontinued
Unit Price (€ / pc.)
7.1638 € *
Available: 38 pcs.
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale
Lockable male cable connector, RCAC3M-X-000-1, REAN
RCAC3M-X-000-1 is a lockable male cable connector, with excellent flammablity class by using V0 materials. Designed for outdoor applications, IP65 protection, weather resistant. This is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Colour | black | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 1.0-2.5 mm² | |
| Cable diameter | 6 to 12 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |