RCAC3I-G-000-1 | REAN

Jack, 3 pole, cable assembly, screw connection, 2.5 mm², blue, RCAC3I-G-000-1

Order No.: 41F8006
EAN: 7613187017995
MPN:
RCAC3I-G-000-1
Series: Power G series
RCAC3I-G-000-1 REAN Device Connectors
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
386.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.8675 €

AC power inlet connector, RCAC3I-G-000-1, REAN

Blue housing, AC power inlet connector, 3 pole.

Technical specifications
Filter Property Value
Switch illuminated No
Assembly cable assembly
Cable cross-section 2.5 mm²
Cable diameter 6 to 15 mm
Fuse holder present No
Design straight
Colour blue
Pin number 3 pole
Rated voltage IEC 250 V
Product type jack
Line filter present No
Rated current IEC 20 A
Type of locking Yes
Connection screw connection
Power switch available No
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No