RA3MT-B | REAN
XLR adapter, Straight, 3, Plug interlock, RA3MT-B
Unit Price (€ / pc.)
7.9373 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Connector | XLR plug 3 pole | |
Connector (exit) | mini XLR plug 3 pole | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
SVHC free | No |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |