RE8MY-1-B | REAN
Plug housing, black, for RJ45 connector, RE8MY-1-B
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 5 Weeks
RJ45 Connector housing, RE8MY-1-B, REAN
RJ45 cable/connector carrier.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Product type | plug housing | |
Suitable for | RJ45 connector | |
Assembly | cable assembly |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |