04610 945 416 | RAYOVAC
Zinc-air-button cell, PR70, 1.45 V, 90 mAh, 04610 945 416, package with 6 pieces
Order No.: 26A3918
EAN: 4099891613617
MPN:
04610 945 416
10
This item is no longer available.
As an alternative, we recommend the following item:
Zinc-air-button cell, PR70, 1.45 V, 24610, package with 6 pieces
Order No.: 36A4032
Manufacturer: VARTA
per pck. 2.5585 € *
Button cells for hearing aids etc., Rayovac Acoustic Spezial.
Zinc-air-cells
Pack with 6 pcs.
Hint: Nominal voltage will only be reached 1 min after removing the foil
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | zinc-air | |
| IEC designation | PR70 | |
| other designation | 10 | |
| Rated voltage | 1.45 V | |
| Nominal capacity | 90 mAh | |
| Height | 3.5 mm | |
| diameter | 5.8 mm | |
| Connection | surface contact | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Usage | hearing aids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85066000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |