04606 945 416 | RAYOVAC

Zinc-air-button cell, PR48, 1.45 V, 290 mAh, 04606 945 416, package with 6 pieces

Order No.: 26A3914
EAN: 4099891613594
MPN:
04606 945 416
13
04606 945 416 RAYOVAC Button Cells
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Zinc-air-button cell, PR48, 1.45 V, 24606, package with 6 pieces
Zinc-air-button cell, PR48, 1.45 V, 24606, package with 6 pieces
Order No.: 36A4031
Manufacturer: VARTA
per pck. 3.1178 € *

Button cells for hearing aids etc.,

Rayovac Acoustic Spezial.

Pack with 6 pieces.

Hint: Nominal voltage will only be present approx. 1 min after removing the foil

Technical specifications
Filter Property Value
Technology zinc-air
IEC designation PR48
other designation 13
Rated voltage 1.45 V
Nominal capacity 290 mAh
Height 5.35 mm
diameter 7.8 mm
Connection surface contact
min. operating temperature -10 °C
max. operating temperature 50 °C
Usage hearing aids
Logistics
Property Value
Customs tariff number 85066000
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Replacement