04600 945 406 | RAYOVAC
Zinc-air-button cell, PR44, 1.4 V, 630 mAh, 04600 945 406, package with 6 pieces
Order No.: 26A3910
EAN: 4099891613587
MPN:
04600 945 406
675
This item is no longer available.
As an alternative, we recommend the following item:
Zinc-air-button cell, PR44, 1.45 V, 24600, package with 6 pieces
Order No.: 36A4033
Manufacturer: VARTA
per pck. 3.1059 € *
Button cells for hearing aids etc.,
Rayovac Acoustic Spezial
Zinc-air-cells.
Pack with 6 pcs.
Hint: Nominal voltage will only be reached approx. 1 min after removing the foil.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | zinc-air | |
| IEC designation | PR44 | |
| other designation | 675 | |
| Rated voltage | 1.4 V | |
| Nominal capacity | 630 mAh | |
| Height | 5.35 mm | |
| diameter | 11.6 mm | |
| Connection | surface contact | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C | |
| Usage | hearing aids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85066000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |