9-1768020-9 | Raychem
Label holder, (L x B) 44 x 21 mm, polyester, for Label, 9-1768020-9, package with 25 pieces
Order No.: 14L4650
EAN: 4099891233471
MPN:
9-1768020-9
IKC01
Unit Price (€ / pck.)
36.8900 € *
Next delivery: 24 pck. on 2026-05-19
Total Price:
36.89 € *
Price list
Quantity
Price per unit*
1 pck.
36.8900 €
10 pck.
34.1411 €
25 pck.
31.7849 €
50 pck.
28.6433 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable marking tags, type TE Connectivity/Idento IKC-.
For use in harsh, dusty or humid environments. The label is embedded in the cable tag and completely protected. The tag is fastened with cable ties and labeled by hand, or using a laser printer or label marker (Dymo, P-touch etc.); Material: polypropylene, highly transparent, operating temperature –26 to +130 °C.
Technical attributes (type, tag size): IKC-01, package of 44 x 21.0 mm tags (25 items)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | Label | |
| Length | 44 mm | |
| Width | 21 mm | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |