1768021-1 | Raychem

Label holder, (L x B) 34 x 10.5 mm, polyester, for Label, 1768021-1, package with 1 pieces

Order No.: 14L4652
EAN: 4099891233488
MPN:
1768021-1
IKC02
1768021-1 Raychem Sign holder Image 1
1768021-1 Raychem Sign holder Image 2
Image may differ

Cable marking tags, type TE Connectivity/Idento IKC-.

For use in harsh, dusty or humid environments. The label is embedded in the cable tag and completely protected. The tag is fastened with cable ties and labeled by hand, or using a laser printer or label marker (Dymo, P-touch etc.); Material: polypropylene, highly transparent, operating temperature –26 to +130 °C.

Technical attributes (type, tag size): IKC-02, package of 34 x 10.5 mm tags (25 items)

Technical specifications
Filter Property Value
Suitable for Label
Length 34 mm
Width 10.5 mm
Material polyester
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes