657863-000 | Raychem

Two-component epoxy/polyamide paste, 50 ml, syringe, pasty, black, 657863-000

Order No.: 34P4523
EAN: 4099891434700
MPN:
657863-000
S1125-KIT-8
657863-000 Raychem Sealants, Potting Compounds
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.1620 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
71.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.1620 €

Kits, 657863-000, Raychem

The Raychem heat shrink tapes and adhesives from TE Connectivity offer a permanent improvement in insulation and rollover protection. They feature an adhesive coating and anti-tracking material and are suitable for indoor and outdoor use with the versatility to withstand extreme temperatures up to -40℃ and up to 90℃. Raychem shrink tape technology meets the requirements for oil/gas and military applications while being EU RoHS compliant.

TE Connectivity's Raychem heatshrink tapes and adhesives provide electrical insulation, durability and environmental sealing under a variety of conditions, as well as optimal electrical strength. The heat-shrinkable adhesive makes installation or repair quick and easy. Contact PEI-Genesis to learn more about Raychem's TE Connectivity heat-shrink adhesives.

Technical specifications
Filter Property Value
Version two-component epoxy/polyamide paste
Contents 50 ml
Container syringe
Consistency of the Material pasty
Colour black
Logistics
Property Value
Country of origin IN
Customs tariff number 35069190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS05 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H314 Causes severe skin burns and eye damage.
  • H317 May cause an allergic skin reaction
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P301+P330+P331 IF SWALLOWED: Rinse mouth. Do NOT induce vomiting.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P273 Avoid release to the environment.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.