6790994004 | Raychem
Protective hose, inside Ø 4.6 mm, outside Ø 8.1 mm, ETFE, black, 6790994004
Order No.: 34P5942
EAN: 4099891192181
MPN:
6790994004
HCTE-0187-0-SP
Unit Price (€ / mtr.)
66.9851 € *
Standard delivery time from the manufacturer is: 10 Weeks
Conduit, 6790994004, Raychem
Helical Convolex Tubing with a High Crush Resistance.
FEATURES
- Highly flame-retardant
- Highly flexible and fluid resistant
- Not heat-shrinkable
- High crush resistance
- System 300 conduit tubing
- RoHS compliant
Technical details
- Min. Temperature: -55°C
- Max. Temperature: 200°C
- Material: ETFE
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Flame-retardant | Yes | |
| Colour | black | |
| Outer diameter | 8.1 mm | |
| max. operating temperature | 200 °C | |
| min. operating temperature | -55 °C | |
| Material | ETFE | |
| Inner diameter | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |