CL8458-000 | Raychem
Plug housing, 25 pole, straight, CL8458-000
Order No.: 72P2495
EAN: 4099891740948
MPN:
CL8458-000
Unit Price (€ / pc.)
1,030.5043 € *
Available in 5 Days: 11 pcs. - if ordered today
Plug housing, CL8458-000, Raychem
Standard rectangular connector, Housing kit, Plug, Mating alignment, Keyed mating alignment type, Mating retention, Crimp, Wire-to-Wire, Gold.
Technical specifications
Filter | Property | Value |
---|---|---|
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 5 A | |
Connection plating | gold-plated | |
Pin number | 25 pole | |
Version | plug housing | |
Orientation | straight | |
Connection | crimp connection | |
Contact type | socket | |
Rated voltage | 1500 V | |
Number of rows | 2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |