C29272-000 | Raychem

Socket housing, 20 pole, straight, C29272-000

Order No.: 72P2441
EAN: 4099891740931
MPN:
C29272-000
C29272-000 Raychem PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
612.3145 € *
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
612.31 € *
Price list
Quantity
Price per unit*
1 pcs.
612.3145 €
2 pcs.
600.7715 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, C29272-000, Raychem

Standard rectangular connector, Housing kit, Receptacle, Mating alignment, Keyed mating alignment type, Mating retention, Crimp, Wire-to-Wire.

Technical specifications
Filter Property Value
Type of locking Yes
contact surface gold-plated
Rated current 5 A
Connection plating gold-plated
Pin number 20 pole
Version socket housing
Orientation straight
Connection crimp connection
Contact type socket
Rated voltage 1500 V
Number of rows 2
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes