A82445-000 | Raychem

Plug housing, 20 pole, pitch 2.54 mm, straight, A82445-000

Order No.: 72P2406
EAN: 4099891740894
MPN:
A82445-000
Image may differ
Unit Price (€ / pc.)
609.994 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
609.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
609.994 €

Plug housing, A82445-000, Raychem

Standard rectangular connector, Housing kit, Plug, Mating alignment, Keyed mating alignment type, Mating retention, Crimp, Wire-to-Wire, Gold.

Technical specifications
Filter Property Value
Type of locking Yes
contact surface gold-plated
Rated current 5 A
Grid 2.54 mm
Connection plating gold-plated
Pin number 20 pole
Version plug housing
Orientation straight
Connection crimp connection
Contact type socket
Rated voltage 1500 V
Number of rows 2
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane
SVHC free No
RoHS conform Yes