699685-000 | Raychem

Socket header, 20 pole, pitch 2.5 mm, straight, black, 699685-000

Order No.: 34P2888
EAN: 4099889909791
MPN:
699685-000
MTC100-JH2-R22
699685-000 Raychem PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
345.7902 € *
Available in 12 Days: 21 pcs. - if ordered today
Total Price:
345.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
345.7902 €

Rectangular connector, 699685-000, Raychem

Standard rectangular connector, Housing kit, Receptacle, Mating alignment, Keyed mating alignment type, Mating retention, Crimp.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 954 V
Rated current 5 A
Additional parts unequipped
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes