699247-000 | Raychem
Socket housing, 4 pole, pitch 6.35 mm, 699247-000
Order No.: 72P0922
EAN: 4099891738990
MPN:
699247-000
Unit Price (€ / pc.)
599.0579 € *
Available in 5 Days: 17 pcs. - if ordered today
Socket housing, 699247-000, Raychem
Standard rectangular connector, Housing kit, Receptacle, Mating alignment, Keyed mating alignment type, Mating retention, Crimp, Wire-to-Wire, Normal.
Technical specifications
Filter | Property | Value |
---|---|---|
Type of locking | Yes | |
contact surface | nickel-plated | |
Rated current | 5 A | |
Grid | 6.35 mm | |
Pin number | 4 pole | |
Version | socket housing | |
Connection | crimp connection | |
Contact type | pin | |
Rated voltage | 1500 V | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |