606403-000 | Raychem

Pin header, 4 pole, pitch 2.54 mm, straight, black, 606403-000

Order No.: 34P2847
EAN: 4099889909760
MPN:
606403-000
MTCR-163-04P
Image may differ
Unit Price (€ / pc.)
1,052.1028 € *
Standard delivery time from the manufacturer is: 75 Weeks
Total Price:
5,260.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1,052.1028 €

Rectangular connector,606403-000, Raychem

Standard rectangular connector, Housing kit, Plug, Mating alignment, Keyed mating alignment type, Mating retention, Crimp, Wire-to-Wire.

Technical specifications
Filter Property Value
Colour black
Breakable No
Type of locking Yes
contact surface tin-plated
Rated current 5 A
Grid 2.54 mm
Pin number 4 pole
Version pin header
Additional parts unequipped
Orientation straight
Connection crimp connection
Contact type pin
Rated voltage 954 V
Number of rows 1
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Cadmium
SVHC free No
RoHS conform No