F71888-000 | Raychem

TE Connectivity/Raychem F71888-000

Order No.: 34P5809
EAN: 4099889714722
MPN:
F71888-000
TXR54AC00-2410BI
F71888-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
653.7979 € *
Standard delivery time from the manufacturer is: 55 Weeks
Total Price:
32,689.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
653.7979 €

Ruggedized Backshell and Adapter, F71888-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 24, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 54, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Cable diameter 7.9 to 12.7 mm
Contact connection crimp connection
Version adapter
Shell Material aluminum
Orientation straight
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes