F17064-000 | Raychem

TE Connectivity/Raychem F17064-000

Order No.: 34P5839
EAN: 4099889714944
MPN:
F17064-000
TXR76AU90-1006BI
F17064-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
189.0553 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
189.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
189.0553 €

Ruggedized Backshell and Adapter, F17064-000, TE Connectivity

Termination Device Included: TR06BI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Zinc Cobalt, TE Adapter Code: 76, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Cable diameter 4.8 to 7.6 mm
Version adapter
Shell Material aluminum
Orientation angled
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes