EB9458-000 | Raychem

TE Connectivity/Raychem EB9458-000

Order No.: 34P5612
EAN: 4099889712919
MPN:
EB9458-000
TXR40AZ00-1006AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
56.0847 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
56.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18 pcs.
56.0847 €

Ruggedized Backshell and Adapter, EB9458-000, TE Connectivity

Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Black, Backshell Material: Aluminum, Adapter Plating Material: Zinc Nickel (ASTM B841), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 4.8 to 7.6 mm
Orientation straight
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 284 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem 694643-000
Order No.:
 34P5597
Manufacturer:
 Raychem
Manufacturer SKU:
 694643-000
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 213.14 € *
1 pcs.
213.1409 €
2 pcs.
209.2020 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 844709-000
Order No.:
 34P5590
Manufacturer:
 Raychem
Manufacturer SKU:
 844709-000
Available: 0 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
Total Price: 208.18 € *
1 pcs.
208.1786 €
3 pcs.
204.3230 €
aluminum
4 to 6.4 mm
angled
adapter
TE Connectivity/Raychem 857625-000
Order No.:
 34P5473
Manufacturer:
 Raychem
Manufacturer SKU:
 857625-000
Available: 0 pcs. Available in 5 Days: 25 pcs. Leadtime: 1 Week **
Total Price: 249.03 € *
1 pcs.
249.0313 €
3 pcs.
201.0029 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 298513-000
Order No.:
 34P5573
Manufacturer:
 Raychem
Manufacturer SKU:
 298513-000
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 195.33 € *
1 pcs.
195.3266 €
3 pcs.
157.6393 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 319575-000
Order No.:
 34P5606
Manufacturer:
 Raychem
Manufacturer SKU:
 319575-000
Available: 0 pcs. Available in 5 Days: 51 pcs. Leadtime: 1 Week **
Total Price: 294.08 € *
1 pcs.
294.0847 €
2 pcs.
288.6345 €
aluminum
11.1 to 17.8 mm
angled
adapter
TE Connectivity/Raychem CV5411-000
Order No.:
 34P5619
Manufacturer:
 Raychem
Manufacturer SKU:
 CV5411-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 175.41 € *
1 pcs.
175.406 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 293973-000
Order No.:
 34P5430
Manufacturer:
 Raychem
Manufacturer SKU:
 293973-000
Available: 0 pcs. Available in 5 Days: 16 pcs. Leadtime: 1 Week **
Total Price: 130.98 € *
1 pcs.
130.9833 €
4 pcs.
128.5557 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 123517-000
Order No.:
 34P5654
Manufacturer:
 Raychem
Manufacturer SKU:
 123517-000
Available: 0 pcs. Available in 5 Days: 12 pcs. Leadtime: 1 Week **
Total Price: 216.95 € *
1 pcs.
216.9489 €
2 pcs.
212.9267 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 323611-000
Order No.:
 34P5487
Manufacturer:
 Raychem
Manufacturer SKU:
 323611-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 277.96 € *
1 pcs.
277.9602 €
2 pcs.
272.8075 €
aluminum
9.5 to 15.2 mm
angled
adapter
TE Connectivity/Raychem 834219-000
Order No.:
 34P5393
Manufacturer:
 Raychem
Manufacturer SKU:
 834219-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 112.56 € *
1 pcs.
112.5621 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 146995-000
Order No.:
 34P5415
Manufacturer:
 Raychem
Manufacturer SKU:
 146995-000
Available: 0 pcs. Available in 5 Days: 269 pcs. Leadtime: 1 Week **
Total Price: 122.64 € *
1 pcs.
122.6414 €
4 pcs.
115.5490 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 038625-000
Order No.:
 34P5402
Manufacturer:
 Raychem
Manufacturer SKU:
 038625-000
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 221.91 € *
1 pcs.
221.9112 €
3 pcs.
179.1307 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 807363-000
Order No.:
 34P5445
Manufacturer:
 Raychem
Manufacturer SKU:
 807363-000
Available: 0 pcs. Available in 5 Days: 8 pcs. Leadtime: 1 Week **
Total Price: 133.52 € *
1 pcs.
133.5180 €
4 pcs.
131.0547 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 311611-000
Order No.:
 34P5509
Manufacturer:
 Raychem
Manufacturer SKU:
 311611-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 376.10 € *
1 pcs.
376.0995 €
2 pcs.
303.5690 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 515403-000
Order No.:
 34P5389
Manufacturer:
 Raychem
Manufacturer SKU:
 515403-000
Available: 0 pcs. Available in 5 Days: 35 pcs. Leadtime: 1 Week **
Total Price: 135.14 € *
1 pcs.
135.1364 €
4 pcs.
132.6374 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 629267-000
Order No.:
 34P5426
Manufacturer:
 Raychem
Manufacturer SKU:
 629267-000
Available: 0 pcs. Available in 5 Days: 27 pcs. Leadtime: 1 Week **
Total Price: 98.03 € *
1 pcs.
98.0322 €
5 pcs.
96.2234 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 812875-000
Order No.:
 34P5525
Manufacturer:
 Raychem
Manufacturer SKU:
 812875-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 253.84 € *
1 pcs.
253.8389 €
aluminum
7.1 to 11.4 mm
angled
adapter
TE Connectivity/Raychem 171831-000
Order No.:
 34P5599
Manufacturer:
 Raychem
Manufacturer SKU:
 171831-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 217.97 € *
1 pcs.
217.9723 €
2 pcs.
213.9501 €
aluminum
4.8 to 7.6 mm
angled
adapter
TE Connectivity/Raychem 046753-000
Order No.:
 34P5468
Manufacturer:
 Raychem
Manufacturer SKU:
 046753-000
Available: 0 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 123.49 € *
1 pcs.
123.4863 €
4 pcs.
121.2015 €
aluminum
12.7 to 20.5 mm
straight
adapter
TE Connectivity/Raychem 421397-000
Order No.:
 34P5455
Manufacturer:
 Raychem
Manufacturer SKU:
 421397-000
Available: 0 pcs. Available in 5 Days: 17 pcs. Leadtime: 1 Week **
Total Price: 114.92 € *
1 pcs.
114.9183 €
4 pcs.
108.2543 €
aluminum
11.1 to 17.8 mm
straight
adapter