311611-000 | Raychem

TE Connectivity/Raychem 311611-000

Order No.: 34P5509
EAN: 4099889711967
MPN:
311611-000
TXR40AB90-1410AI
Raychem
default L
Image may differ
Unit Price (€ / pc.)
376.0995 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Total Price:
376.10 € *
Price list
Quantity
Price per unit*
1 pcs.
376.0995 €
2 pcs.
303.5690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 311611-000, Raychem

Termination Device Included: TR10AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 7.9 to 12.7 mm
Orientation angled
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, lead
Variations
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
1 item in 284 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Type of locking
Contact connection
TE Connectivity/Raychem 585569-000
Order No.:
 34P5520
Manufacturer:
 Raychem
Manufacturer SKU:
 585569-000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 384.62 € *
1 pcs.
384.6199 €
2 pcs.
310.4472 €
aluminum
9.5 to 15.2 mm
angled
adapter
TE Connectivity/Raychem 938881-000
Order No.:
 34P5447
Manufacturer:
 Raychem
Manufacturer SKU:
 938881-000
Available: 0 pcs. Available in 5 Days: 4 pcs. Leadtime: 1 Week **
Total Price: 353.14 € *
1 pcs.
353.1444 €
2 pcs.
297.0835 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 758643-000
Order No.:
 34P5658
Manufacturer:
 Raychem
Manufacturer SKU:
 758643-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 241.44 € *
1 pcs.
241.4391 €
2 pcs.
236.9647 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 497413-000
Order No.:
 34P5532
Manufacturer:
 Raychem
Manufacturer SKU:
 497413-000
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 525.05 € *
1 pcs.
525.0518 €
2 pcs.
473.6795 €
aluminum
12.7 to 20.3 mm
angled
adapter
TE Connectivity/Raychem 043287-000
Order No.:
 34P5545
Manufacturer:
 Raychem
Manufacturer SKU:
 043287-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 115.17 € *
1 pcs.
115.1682 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 523601-000
Order No.:
 34P5433
Manufacturer:
 Raychem
Manufacturer SKU:
 523601-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 237.13 € *
1 pcs.
237.1313 €
aluminum
11.1 to 17.8 mm
straight
adapter
TE Connectivity/Raychem 443481-000
Order No.:
 34P5404
Manufacturer:
 Raychem
Manufacturer SKU:
 443481-000
Available: 0 pcs. Available in 5 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 165.66 € *
1 pcs.
165.6599 €
3 pcs.
162.5897 €
aluminum
7.9 to 12.7 mm
straight
adapter
TE Connectivity/Raychem 740625-000
Order No.:
 34P5682
Manufacturer:
 Raychem
Manufacturer SKU:
 740625-000
Available: 0 pcs. Available in 5 Days: 15 pcs. Leadtime: 1 Week **
Total Price: 190.25 € *
1 pcs.
190.2453 €
3 pcs.
186.7348 €
aluminum
6.4 to 10.2 mm
straight
adapter
TE Connectivity/Raychem 776553-000
Order No.:
 34P5399
Manufacturer:
 Raychem
Manufacturer SKU:
 776553-000
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 180.52 € *
1 pcs.
180.5230 €
3 pcs.
145.7036 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 394379-000
Order No.:
 34P5640
Manufacturer:
 Raychem
Manufacturer SKU:
 394379-000
Available: 0 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 124.25 € *
1 pcs.
124.2479 €
4 pcs.
119.4641 €
aluminum
5.6 to 8.9 mm
straight
adapter
TE Connectivity/Raychem 259725-000
Order No.:
 34P5454
Manufacturer:
 Raychem
Manufacturer SKU:
 259725-000
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 149.02 € *
1 pcs.
149.0237 €
3 pcs.
146.2510 €
aluminum
9.5 to 15.2 mm
straight
adapter
TE Connectivity/Raychem 506667-000
Order No.:
 34P5584
Manufacturer:
 Raychem
Manufacturer SKU:
 506667-000
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 217.70 € *
1 pcs.
217.6986 €
2 pcs.
205.1203 €
aluminum
11.1 to 17.8 mm
angled
adapter
TE Connectivity/Raychem 946223-000
Order No.:
 34P5519
Manufacturer:
 Raychem
Manufacturer SKU:
 946223-000
Available: 0 pcs. Available in 5 Days: 48 pcs. Leadtime: 1 Week **
Total Price: 110.06 € *
1 pcs.
110.0631 €
4 pcs.
108.0163 €
aluminum
9.5 to 15.2 mm
angled
adapter
TE Connectivity/Raychem 623565-000
Order No.:
 34P5535
Manufacturer:
 Raychem
Manufacturer SKU:
 623565-000
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 255.90 € *
1 pcs.
255.8976 €
2 pcs.
251.1614 €
aluminum
7.9 to 12.7 mm
angled
adapter
TE Connectivity/Raychem 347709-000
Order No.:
 34P5522
Manufacturer:
 Raychem
Manufacturer SKU:
 347709-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 253.84 € *
1 pcs.
253.8389 €
aluminum
6.4 to 10.2 mm
angled
adapter
TE Connectivity/Raychem 001349-000
Order No.:
 34P5406
Manufacturer:
 Raychem
Manufacturer SKU:
 001349-000
Available: 0 pcs. Available in 5 Days: 156 pcs. Leadtime: 1 Week **
Total Price: 128.42 € *
1 pcs.
128.4248 €
4 pcs.
126.0448 €
aluminum
3.2 to 5.1 mm
straight
adapter
TE Connectivity/Raychem 372247-000
Order No.:
 34P5683
Manufacturer:
 Raychem
Manufacturer SKU:
 372247-000
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 212.91 € *
1 pcs.
212.9148 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 921653-000
Order No.:
 34P5386
Manufacturer:
 Raychem
Manufacturer SKU:
 921653-000
Available: 0 pcs. Available in 5 Days: 24 pcs. Leadtime: 1 Week **
Total Price: 123.22 € *
1 pcs.
123.2245 €
4 pcs.
120.9278 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 746321-000
Order No.:
 34P5437
Manufacturer:
 Raychem
Manufacturer SKU:
 746321-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 235.58 € *
1 pcs.
235.5843 €
3 pcs.
190.1620 €
aluminum
4.8 to 7.6 mm
straight
adapter
TE Connectivity/Raychem 575397-000
Order No.:
 34P5498
Manufacturer:
 Raychem
Manufacturer SKU:
 575397-000
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 436.33 € *
1 pcs.
436.3254 €
3 pcs.
393.6401 €
aluminum
4.8 to 7.6 mm
angled
adapter