Ruggedized Backshell and Adapter, 812875-000, Raychem
Termination Device Included: TR12BI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 9, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-14.3 mm, Cable Diameter Range: 7.1-11.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.