D41529-000 | Raychem
TE Connectivity/Raychem D41529-000
Order No.: 34P5746
EAN: 4099889714098
MPN:
D41529-000
TXR47AB00-2420AI
Unit Price (€ / pc.)
258.9559 € *
Standard delivery time from the manufacturer is: 43 Weeks
Backshell adapter, D41529-000, Raychem
The D41529-000 is a tinel lock backshell memory ring shrunk by the application of heat. This product is designed to terminate a braided cable shield and a heat shkrinkable lipped boot to a connector.
Features
- Low profile 360° screen termination
- Sealing and strain relief of backshell by heat shrink boot
- Heat shrink memory metal ring
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 12.7 to 20.7 mm | |
Shell Material | aluminum | |
Version | adapter | |
Orientation | straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
Substance description | Cadmium |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |