CV0593-000 | Raychem
TE Connectivity/Raychem CV0593-000
Order No.: 34P1116
EAN: 4099889708226
MPN:
CV0593-000
BNX40AZ00-1612AX
Unit Price (€ / pc.)
103.2087 € *
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
206.42 € *
Price list
Quantity
Price per unit*
2 pcs.
103.2087 €
6 pcs.
99.0913 €
*incl. VAT plus shipping costs
Subject to prior sale
Backshell adapter, CV0593-000, Raychem
Band backshell and adapter
Features
- Screen termination by standard stainless steel band
- European preferred style, without band retention lip
- Sealing and strain relief of backshell by heat shrink boot
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 9.5 to 15.2 mm | |
Version | adapter | |
Shell Material | aluminum | |
Orientation | straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |