CU4384-000 | Raychem
TE Connectivity/Raychem CU4384-000
Order No.: 34P1110
EAN: 4099889708172
MPN:
CU4384-000
BNX40AB00-2212AX
Unit Price (€ / pc.)
42.0665 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
210.33 € *
Price list
Quantity
Price per unit*
5 pcs.
42.0665 €
11 pcs.
41.2692 €
*incl. VAT plus shipping costs
Subject to prior sale
Backshell adapter, CU4384-000, Raychem
Band backshell and adapter
Features
- Screen termination by standard stainless steel band
- European preferred style, without band retention lip
- Sealing and strain relief of backshell by heat shrink boot
Technical specifications
Cable diameter | 9.5 to 15.2 mm | |
Version | adapter | |
Shell Material | aluminum | |
Orientation | straight |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium |
SVHC free | No |
RoHS conform | No |