CH4722-000 | Raychem

TE Connectivity/Raychem CH4722-000

Order No.: 34P3227
EAN: 4099889709865
MPN:
CH4722-000
KTKK-1950C
CH4722-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
341.8275 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
341.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
341.8275 €

Backshell adapter, CH4722-000, Raychem

The CH4722-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Filter Property Value
Shell Material cadmium
Contact connection cable connection
Version adapter
Orientation angled
Cable diameter 5 to 7 mm
Assembly cable assembly
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead