CF5376-000 | Raychem
TE Connectivity/Raychem CF5376-000
Order No.: 34P5804
EAN: 4099889714678
MPN:
CF5376-000
TXR54AB90-3620AI
Unit Price (€ / pc.)
731.6239 € *
Standard delivery time from the manufacturer is: 56 Weeks
Tinel-Lock-Adapter, CF5376-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 36, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 20, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-31.8 mm, Cable Diameter Range: 12.7-20.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 12.7 to 20.7 mm | |
Contact connection | crimp connection | |
Version | adapter | |
Shell Material | aluminum alloy | |
Orientation | angled |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium |
SVHC free | No |
RoHS conform | Yes |