975881-000 | Raychem

TE Connectivity/Raychem 975881-000

Order No.: 34P5800
EAN: 4099889714630
MPN:
975881-000
TXR54AB45-1408AI
Series: TXR
975881-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
533.7626 € *
Available in 12 Days: 15 pcs. - if ordered today
Total Price:
533.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
533.7626 €

Tinel-Lock-Adapter, 975881-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 45, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 12,14,14S, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation angled
Contact connection crimp connection
Cable diameter 6.4 to 10.2 mm
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85366910
Country of origin CZ
Compliance
Property Value
Substance description Cadmium | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No