972251-000 | Raychem
TE Connectivity/Raychem 972251-000
Order No.: 34P5795
EAN: 4099889714586
MPN:
972251-000
TXR54AB00-2810AI
Unit Price (€ / pc.)
274.0332 € *
Standard delivery time from the manufacturer is: 73 Weeks
Ruggedized Backshell and Adapter, 972251-000, TE Connectivity
Termination Device Included: TR10AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 28, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 7.9 to 12.7 mm | |
Version | adapter | |
Shell Material | aluminum | |
Orientation | straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium |
SVHC free | No |
RoHS conform | Yes |