968210-000 | Raychem

TE Connectivity/Raychem 968210-000

Order No.: 34P5747
EAN: 4099889714104
MPN:
968210-000
TXR54AB00-0804AI
968210-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
284.8265 € *
Available in 5 Days: 75 pcs. - if ordered today
Total Price:
284.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
284.8265 €

Ruggedized Backshell and Adapter, 968210-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 08,8S, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Shell Material aluminum
Cable diameter 3.2 to 5.1 mm
Orientation straight
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium