894499-000 | Raychem
TE Connectivity/Raychem 894499-000
Order No.: 34P5811
EAN: 4099889714746
MPN:
894499-000
TXR54AC90-1204AI
Unit Price (€ / pc.)
216.0207 € *
Standard delivery time from the manufacturer is: 43 Weeks
Ruggedized Backshell and Adapter, 894499-000, Raychem
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 07,12,12S, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 54, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 3.2 to 5.1 mm | |
Contact connection | crimp connection | |
Version | adapter | |
Shell Material | aluminum | |
Orientation | angled |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |