799612-000 | Raychem

TE Connectivity/Raychem 799612-000

Order No.: 34P5789
EAN: 4099889714524
MPN:
799612-000
TXR54AB00-2216AI
Series: TXR
799612-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
180.6777 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
9,033.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
180.6777 €

Ruggedized Backshell and Adapter, 799612-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 22, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 16, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-25.4 mm, Cable Diameter Range: 12.7-20.3 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 12.7 to 20.3 mm
Shell Material aluminum
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
SVHC free No
Substance description Cadmium
RoHS conform Yes
Date of RoHS guidelines 3/31/15