776553-000 | Raychem

TE Connectivity/Raychem 776553-000

Order No.: 34P5399
EAN: 4099889710878
MPN:
776553-000
TXR40AB00-1207AI
Series: TXR
776553-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
173.7757 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
173.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
173.7757 €

Ruggedized Backshell and Adapter, 776553-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 13,C, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 5.6 to 8.9 mm
Shell Material aluminum
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Substance description Cadmium | Cadmium chloride | Cadmium fluoride
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes