755167-000 | Raychem
TE Connectivity/Raychem 755167-000
Order No.: 34P5821
EAN: 4099889714814
MPN:
755167-000
TXR61AC00-1406AI
Unit Price (€ / pc.)
201.4313 € *
Standard delivery time from the manufacturer is: 39 Weeks
Tinel-Lock-Adapter, 755167-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 14,D, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 61, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell Material | aluminum | |
| Orientation | straight | |
| Version | adapter | |
| Cable diameter | 4.8 to 7.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |