740625-000 | Raychem
TE Connectivity/Raychem 740625-000
Order No.: 34P5682
EAN: 4099889713480
MPN:
740625-000
TXR40SJ00-1208AI
Unit Price (€ / pc.)
266.6552 € *
Available in 5 Days: 21 pcs. - if ordered today
Ruggedized Backshell and Adapter, 740625-000, Raychem
Termination Device Included: TR08AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 13,C, Backshell Material: Corrosion Resisting Steel, Adapter Plating Material: Passivated (SAE AMS-QQ-P-35 or MIL-S-5002), TE Adapter Code: 40, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Orientation | straight | |
Version | adapter | |
Cable diameter | 6.4 to 10.2 mm | |
Shell Material | aluminum |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |