664529-000 | Raychem

TE Connectivity/Raychem 664529-000

Order No.: 34P5397
EAN: 4099889710854
MPN:
664529-000
TXR40AB00-1206AI
Series: TXR
664529-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
162.1851 € *
Available in 12 Days: 12 pcs. - if ordered today
Total Price:
162.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
162.1851 €

Ruggedized Backshell and Adapter, 664529-000, Raychem

Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 13,C, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 4.8 to 7.6 mm
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium