645057-000 | Raychem

TE Connectivity/Raychem 645057-000

Order No.: 34P5739
EAN: 4099889714036
MPN:
645057-000
TXR41AC00-1208AI
Series: TXR
645057-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
127.2467 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
6,362.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
127.2467 €

Ruggedized Backshell and Adapter, 645057-000, Raychem

Termination Device Included: TR08AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 12,13, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 41, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 6.4 to 10.2 mm
Shell Material aluminum
Logistics
Property Value
Country of origin IN
Customs tariff number 85389091
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15