556394-000 | Raychem
TE Connectivity/Raychem 556394-000
Order No.: 34P5359
EAN: 4099889710496
MPN:
556394-000
TXR21AB00-1006AI
Unit Price (€ / pc.)
174.3231 € *
Available in 5 Days: 77 pcs. - if ordered today
Ruggedized Backshell and Adapter, 556394-000, TE Connectivity
Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 21, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | adapter | |
Cable diameter | 4.8 to 7.6 mm | |
Shell Material | aluminum | |
Orientation | straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Substance description | Cadmium |
Date of RoHS guidelines | 3/31/15 |