520935-000 | Raychem

TE Connectivity/Raychem 520935-000

Order No.: 34P5419
EAN: 4099889711073
MPN:
520935-000
TXR40AB00-1604AI
Series: TXR
520935-000 Raychem Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.2265 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
5,911.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
118.2265 €

Ruggedized Backshell and Adapter, 520935-000, Raychem

Termination Device Included: TR04AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 3.2 to 5.1 mm
Shell Material aluminum
Logistics
Property Value
Country of origin IN
Customs tariff number 85389091
Compliance
Property Value
SVHC free No
Substance description Cadmium
RoHS conform Yes
Date of RoHS guidelines 3/31/15